
2205133-3 | |
|---|---|
DigiKey Part Number | A124231-ND |
Manufacturer | |
Manufacturer Product Number | 2205133-3 |
Description | CABLE M-M 2M |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c |
Manufacturer TE Connectivity AMP Connectors | Length 6.56' (2.00m) |
Packaging Box | Shielding Shielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Features Latch Lock, Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |

