
2199003-2 | |
|---|---|
DigiKey Part Number | A118112TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2199003-2 |
Description | CONN MICRO SD/SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 8 Position Card Connector Combo - microSD™, Micro SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) | Features Shielded, Switch |
Part Status Obsolete | Height Above Board 0.098" (2.50mm) |
Card Type Combo - microSD™, Micro SIM | Mounting Feature Normal, Standard - Top |
Number of Positions 8 | Contact Finish Gold |
Connector Type Connector | Base Product Number |

