RF ANTENNA GNSS Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA GNSS Ceramic Patch Pin Adhesive
Antennas: The Heart of Conneted Cars
Antennas for IoT

2195766-1

DigiKey Part Number
A144734-ND
Manufacturer
Manufacturer Product Number
2195766-1
Description
GNSS L1L2 4MM / PADGPS-I4H4G-101
Customer Reference
Detailed Description
RF ANTENNA GNSS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
EDA/CAD Models
2195766-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
TE Connectivity AMP Connectors
Return Loss
-10dB
Packaging
Box
Gain
4dBi, 5dBi
Part Status
Obsolete
Termination
Pin
RF Family/Standard
Navigation
Mounting Type
Adhesive
Frequency Group
UHF (1GHz ~ 2GHz)
Height (Max)
0.350" (8.90mm)
Frequency (Center/Band)
1.227GHz, 1.575GHz
Applications
GNSS
Frequency Range
1.224GHz ~ 1.23GHz, 1.572GHz ~ 1.587GHz
Base Product Number
Antenna Type
Ceramic Patch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 1 283 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1 283In Stock
Ships from WEC