Direct

2178711-6 | |
|---|---|
DigiKey Part Number | A120918TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2178711-6 |
Description | CONN RCPT 6POS 0.1 TIN SMD |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2178711-6 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Part Status Obsolete | Insulation Color Black |
Connector Type | Insulation Height 0.209" (5.30mm) |
Contact Type Forked | Operating Temperature -30°C ~ 85°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 100VDC |
Number of Positions Loaded All | Applications General Purpose, Telecommunications |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Contact Material Brass |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type Surface Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 188275-6 | TE Connectivity AMP Connectors | 2 258 | A107023CT-ND | 5,28000 zł | Direct |
| 7-188275-6 | TE Connectivity AMP Connectors | 6 461 | A99474CT-ND | 5,17000 zł | Direct |



