
2170812-2 | |
|---|---|
DigiKey Part Number | A125756-ND |
Manufacturer | |
Manufacturer Product Number | 2170812-2 |
Description | CONN QSFP28 CAGE 1X2 W/HSINK R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2170812-2 Models |
Category | Connector Type QSFP28 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 2) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 138,38106 zł | 24 908,59 zł |
| Unit Price without VAT: | 138,38106 zł |
|---|---|
| Unit Price with VAT: | 170,20870 zł |

