6 Pin Screw Terminal, Power Tap M4 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Pin Screw Terminal, Power Tap M4 Through Hole
216907-1
216907-1

216907-1

DigiKey Part Number
216907-1-ND
Manufacturer
Manufacturer Product Number
216907-1
Description
TERM SCREW M4 6 PIN PCB
Customer Reference
Detailed Description
6 Pin Screw Terminal, Power Tap M4 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
216907-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
20 A
Manufacturer
TE Connectivity AMP Connectors
Number of Pins
6
Packaging
Box
Mounting Type
Through Hole
Part Status
Obsolete
Features
Screw not Included
Terminal Type
Screw Terminal, Power Tap
Contact Finish
Tin
Screw Size
M4
Contact Material
Phosphor Bronze
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.