
215334-1 | |
|---|---|
DigiKey Part Number | 215334-1-ND |
Manufacturer | |
Manufacturer Product Number | 215334-1 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 215334-1 Models |
Category | Style F |
Manufacturer TE Connectivity AMP Connectors | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 49.3µin (1.25µm) |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 53,76796 zł | 48 391,16 zł |
| Unit Price without VAT: | 53,76796 zł |
|---|---|
| Unit Price with VAT: | 66,13459 zł |

