



2138558-3 | |
|---|---|
DigiKey Part Number | A128504-ND |
Manufacturer | |
Manufacturer Product Number | 2138558-3 |
Description | CONN RCPT HSG 2POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2138558-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 2,04000 zł | 20,40 zł |
| 25 | 1,91160 zł | 47,79 zł |
| 50 | 1,82060 zł | 91,03 zł |
| 100 | 1,73330 zł | 173,33 zł |
| 250 | 1,62448 zł | 406,12 zł |
| 500 | 1,54684 zł | 773,42 zł |
| 1 800 | 1,41310 zł | 2 543,58 zł |
| 3 600 | 1,34564 zł | 4 844,30 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |


