
213603-3 | |
|---|---|
DigiKey Part Number | A111097TR-ND - Tape & Reel (TR) A111097CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 213603-3 |
Description | CONN PIN 14-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 213603-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold or PdNi +Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,14000 zł | 12,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 7,91258 zł | 94 950,96 zł |
| Unit Price without VAT: | 12,14000 zł |
|---|---|
| Unit Price with VAT: | 14,93220 zł |





