
2129625-1 | |
|---|---|
DigiKey Part Number | 2266-2129625-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2129625-1 |
Description | CONN RCPT 70POS SMD T/H SOLDER |
Customer Reference | |
Detailed Description | 70 Position Receptacle Connector Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2129625-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount, Through Hole |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Features Board Guide, Cap |
Connector Style Outer Shroud Contacts | Contact Finish Gold |
Connector Type Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 70 | Base Product Number |

