
1-2232960-5 | |
|---|---|
DigiKey Part Number | 17-1-2232960-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2232960-5 |
Description | 5P POTTED RAST 2.5 HEADER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 5 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2232960-5 Models |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Insulation Height 0.610" (15.49mm) |
Packaging Bulk | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 120°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 50VAC |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 2,19357 zł | 7 896,85 zł |
| Unit Price without VAT: | 2,19357 zł |
|---|---|
| Unit Price with VAT: | 2,69809 zł |

