
2-2316952-0 | |
|---|---|
DigiKey Part Number | 17-2-2316952-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2316952-0 |
Description | 3.96 EP HDR ASSY 10P, NO PIN 3,5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2316952-0 Models |
Category | Contact Length - Mating 0.303" (7.70mm) |
Mfr | Contact Length - Post 0.146" (3.70mm) |
Series | Overall Contact Length 0.567" (14.40mm) |
Packaging Bag | Insulation Height 0.362" (9.20mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -30°C ~ 105°C |
Number of Positions Loaded 6 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 1 Wall | Current Rating (Amps) 8A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications General Purpose |
Fastening Type Locking Ramp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,11814 zł | 2 236,28 zł |
| Unit Price without VAT: | 1,11814 zł |
|---|---|
| Unit Price with VAT: | 1,37531 zł |

