
227433-1 | |
|---|---|
DigiKey Part Number | A24496-ND |
Manufacturer | |
Manufacturer Product Number | 227433-1 |
Description | CONN BNC JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Zinc |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Tin-Lead |
Shield Termination Solder | Dielectric Material Polymethylpentene (PMP) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 500 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5227433-1 | TE Connectivity AMP Connectors | 107 | A32264-ND | 38,21000 zł | Direct |
| 031-5640 | Amphenol RF | 1 138 | ARF2005-ND | 19,89000 zł | Direct |
| 0731385013 | Molex | 0 | 0731385013-ND | 10,93324 zł | Similar |







