
207871-1 | |
|---|---|
DigiKey Part Number | A23419-ND |
Manufacturer | |
Manufacturer Product Number | 207871-1 |
Description | CONN D-SUB MALE SCREW RETAINER |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series HDE, HDP |
Datasheet | Datasheet |
Category | For Use With/Related Products AMPLIMITE Series HDE, HDP |
Manufacturer TE Connectivity AMP Connectors | Features Clip |
Series | Length - Below Head 0.230" (5.84mm) |
Packaging Bulk | Thread Size M3 |
Part Status Obsolete | Base Product Number |
Accessory Type Jackscrew, Slotted |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5207871-1 | TE Connectivity AMP Connectors | 0 | A113825-ND | 27,54000 zł | Direct |


