



2057741-1 | |
|---|---|
DigiKey Part Number | A128393-ND |
Manufacturer | |
Manufacturer Product Number | 2057741-1 |
Description | CONN HEADER IMPACT 96POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 2057741-1 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact, Guide Right | Current Rating (Amps) 0.75A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.91mm) | Voltage Rating 30VAC/DC |
Number of Rows 6 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,75000 zł | 52,75 zł |
| 13 | 44,00692 zł | 572,09 zł |
| 26 | 41,90462 zł | 1 089,52 zł |
| 52 | 39,90481 zł | 2 075,05 zł |
| 104 | 38,00029 zł | 3 952,03 zł |
| 260 | 35,62308 zł | 9 262,00 zł |
| 507 | 33,98519 zł | 17 230,49 zł |
| 1 001 | 32,39472 zł | 32 427,11 zł |
| Unit Price without VAT: | 52,75000 zł |
|---|---|
| Unit Price with VAT: | 64,88250 zł |

