



2057737-1 | |
|---|---|
DigiKey Part Number | A128392-ND |
Manufacturer | |
Manufacturer Product Number | 2057737-1 |
Description | CONN HEADER IMPACT 96POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 2057737-1 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact, Guide Left | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Base Product Number |
Number of Rows 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 zł | 49,98 zł |
| 13 | 41,69231 zł | 542,00 zł |
| 26 | 39,70192 zł | 1 032,25 zł |
| 52 | 37,80635 zł | 1 965,93 zł |
| 104 | 36,00221 zł | 3 744,23 zł |
| 260 | 33,74965 zł | 8 774,91 zł |
| 507 | 32,19801 zł | 16 324,39 zł |
| 1 001 | 30,69105 zł | 30 721,74 zł |
| Unit Price without VAT: | 49,98000 zł |
|---|---|
| Unit Price with VAT: | 61,47540 zł |

