
6469602-3 | |
|---|---|
DigiKey Part Number | 6469602-3-ND |
Manufacturer | |
Manufacturer Product Number | 6469602-3 |
Description | CONN HEADER 29POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 29 Connector Header, Male Pins and Blades Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 6469602-3 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Contact Layout, Typical 20 Signal, 9 Power |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins and Blades | Color Black |
Number of Positions 29 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Base Product Number |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 520 | 78,79850 zł | 198 572,22 zł |
| Unit Price without VAT: | 78,79850 zł |
|---|---|
| Unit Price with VAT: | 96,92216 zł |

