D-Sub Contact Female Socket Gold 22-28 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204351-1

DigiKey Part Number
A34527-ND
Manufacturer
Manufacturer Product Number
204351-1
Description
CONN D-SUB SOCKET 22-28AWG CRIMP
Manufacturer Standard Lead Time
71 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 22-28 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
204351-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
22-28 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Termination Finish Thickness
-
Contact Size
22
Features
-
Grade
Military
Qualification
MIL-DTL-24308
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 20 008 View Now
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
16,68000 zł6,68 zł
105,68100 zł56,81 zł
255,32440 zł133,11 zł
505,07020 zł253,51 zł
1004,82780 zł482,78 zł
2504,52540 zł1 131,35 zł
5004,30940 zł2 154,70 zł
1 0004,10371 zł4 103,71 zł
2 5003,84690 zł9 617,25 zł
Manufacturers Standard Package
Unit Price without VAT:6,68000 zł
Unit Price with VAT:8,21640 zł

Other Suppliers on DigiKey

20 000In Stock
Ships from WEC