
2007805-1 | |
|---|---|
DigiKey Part Number | A144977-ND |
Manufacturer | |
Manufacturer Product Number | 2007805-1 |
Description | CONN HEADER IMPACT 144POS PCB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 2007805-1 Models |
Category | Number of Columns 16 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact | Current Rating (Amps) 0.75A |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.91mm) | Voltage Rating 30VAC/DC |
Number of Rows 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,99000 zł | 63,99 zł |
| 16 | 52,59625 zł | 841,54 zł |
| 32 | 50,08500 zł | 1 602,72 zł |
| 64 | 47,69484 zł | 3 052,47 zł |
| 112 | 45,84938 zł | 5 135,13 zł |
| 256 | 43,25355 zł | 11 072,91 zł |
| 512 | 41,19146 zł | 21 090,03 zł |
| Unit Price without VAT: | 63,99000 zł |
|---|---|
| Unit Price with VAT: | 78,70770 zł |

