120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Left
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2007715-1

DigiKey Part Number
A107739-ND
Manufacturer
Manufacturer Product Number
2007715-1
Description
CONN RCPT IMPACT 120POS EDGE MNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Left
Datasheet
 Datasheet
EDA/CAD Models
2007715-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
12
Manufacturer
TE Connectivity AMP Connectors
Number of Columns
10
Series
Mounting Type
Board Edge, Through Hole, Right Angle
Packaging
Bulk
Termination
Press-Fit
Part Status
Active
Features
Board Guide
Connector Usage
Daughtercard
Contact Finish
Gold
Connector Type
Receptacle, Female Sockets
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Impact, Guide Left
Color
Black
Number of Positions
120
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.075" (1.91mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
188,19000 zł88,19 zł
1871,90778 zł1 294,34 zł
3668,47667 zł2 465,16 zł
5466,54611 zł3 593,49 zł
10863,37167 zł6 844,14 zł
25259,69778 zł15 043,84 zł
50456,85240 zł28 653,61 zł
Manufacturers Standard Package
Unit Price without VAT:88,19000 zł
Unit Price with VAT:108,47370 zł