Similar
Similar

2-796643-0 | |
|---|---|
DigiKey Part Number | 2-796643-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-796643-0 |
Description | TERM BLOCK HDR 20POS 5MM |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Black |
Part Status Obsolete | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 20 | Material Flammability Rating UL94 V-0 |
Positions Per Level 20 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1755914 | Phoenix Contact | 182 | 277-5989-ND | 24,35000 zł | Similar |
| 1758199 | Phoenix Contact | 0 | 1758199-ND | 24,35000 zł | Similar |
| A-TB500-OQ20CV | Assmann WSW Components | 0 | A-TB500-OQ20CV-ND | 3,38426 zł | Similar |
| A-TB508-OQ20CV | Assmann WSW Components | 0 | A-TB508-OQ20CV-ND | 2,92528 zł | Similar |
| ELFH20150 | Amphenol PCD Shenzhen | 0 | ELFH20150-ND | 9,86290 zł | Similar |






