Similar

2-650122-3 | |
|---|---|
DigiKey Part Number | 2-650122-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-650122-3 |
Description | CONN EDGE DUAL FMALE 74POS 0.100 |
Customer Reference | |
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
Category | Read Out Dual |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 74 | Operating Temperature -55°C ~ 85°C |
Card Thickness 0.054" ~ 0.071" (1.37mm ~ 1.80mm) | Material - Insulation Polyester, Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 745-074-520-201 | EDAC Inc. | 0 | 151-745-074-520-201-ND | 33,57120 zł | Similar |


