
2-5917407-2 | |
|---|---|
DigiKey Part Number | A118130TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-5917407-2 |
Description | CONN PLUG 22POS SMD GOLD |
Customer Reference | |
Detailed Description | 22 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-5917407-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 4mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.106" (2.70mm) |
Number of Positions 22 | Base Product Number |
Pitch 0.031" (0.80mm) |

