Similar

2-5175887-7 | |
|---|---|
DigiKey Part Number | 2-5175887-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-5175887-7 |
Description | CONN RCPT 50POS PCB SOLDER |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2-5175887-7 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount, Through Hole |
Series | Termination Solder |
Packaging Tube | Flange Feature Housing/Shell (M2.6) |
Part Status Obsolete | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 50 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10250-6202PC | 3M | 37 | 10250-6202PC-ND | 49,34000 zł | Similar |



