
2-34856-5 | |
|---|---|
DigiKey Part Number | 2-34856-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2-34856-5 |
Description | CONN RING CIRC 10-12AWG #5/16 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) | Features Serrated Termination |
Part Status Obsolete | Color Black |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.531" (13.49mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.327" (33.71mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-34856-1 | TE Connectivity AMP Connectors | 2 017 | A28238CT-ND | 1,44000 zł | Similar |


