Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-34067-1

DigiKey Part Number
A28186TR-ND - Tape & Reel (TR)
A28186CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-34067-1
Description
CONN SPLICE 16-22 AWG CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red
Datasheet
 Datasheet
EDA/CAD Models
2-34067-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Wire Entries
2
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
16-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Fully Insulated
Part Status
Active
Color
Red
Terminal Type
Butt Splice, Inline, Individual Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 410
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,51000 zł2,51 zł
102,12200 zł21,22 zł
251,98920 zł49,73 zł
501,89460 zł94,73 zł
1001,80400 zł180,40 zł
2501,69096 zł422,74 zł
5001,61012 zł805,06 zł
1 0001,53324 zł1 533,24 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,48034 zł3 700,85 zł
5 0001,40970 zł7 048,50 zł
7 5001,36996 zł10 274,70 zł
12 5001,32149 zł16 518,62 zł
17 5001,29052 zł22 584,10 zł
25 0001,25848 zł31 462,00 zł
Manufacturers Standard Package
Unit Price without VAT:2,51000 zł
Unit Price with VAT:3,08730 zł