
2-323762-3 | |
|---|---|
DigiKey Part Number | A135527TR-ND - Tape & Reel (TR) A135527CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-323762-3 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-323762-3 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.500" (12.70mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.188" (30.18mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-323762-1 | TE Connectivity AMP Connectors | 832 | A135526-ND | 6,93000 zł | Parametric Equivalent |
| 0190730179 | Molex | 2 039 | WM13741-ND | 2,51000 zł | Parametric Equivalent |
| 0190730180 | Molex | 11 156 | WM19774CT-ND | 2,69000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 zł | 3,88 zł |
| 10 | 3,30000 zł | 33,00 zł |
| 25 | 3,09240 zł | 77,31 zł |
| 50 | 2,94440 zł | 147,22 zł |
| 100 | 2,80370 zł | 280,37 zł |
| 250 | 2,62788 zł | 656,97 zł |
| 500 | 2,50228 zł | 1 251,14 zł |
| 1 000 | 2,38285 zł | 2 382,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,30068 zł | 5 751,70 zł |
| 5 000 | 2,19093 zł | 10 954,65 zł |
| 7 500 | 2,12919 zł | 15 968,92 zł |
| 12 500 | 2,05389 zł | 25 673,62 zł |
| 17 500 | 2,00577 zł | 35 100,97 zł |
| Unit Price without VAT: | 3,88000 zł |
|---|---|
| Unit Price with VAT: | 4,77240 zł |



