2-282836-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 14,87910 zł
Datasheet

Similar


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 11,40440 zł
Datasheet
Image for 2-282836-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-282836-5

DigiKey Part Number
2-282836-5-ND
Manufacturer
Manufacturer Product Number
2-282836-5
Description
TERM BLK 24P SIDE ENTRY 5MM PCB
Customer Reference
Detailed Description
24 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Wire Termination
Screw - Rising Cage Clamp
Series
Features
Interlocking (Side)
Packaging
Box
Color
Green
Part Status
Obsolete
Housing Material
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Contact Material - Plating
Brass - Tin Plated
Positions Per Level
24
Clamp Material - Plating
Brass - Nickel Plated
Pitch
0.197" (5.00mm)
Screw Material - Plating
Brass - Nickel Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.68 Nm (6 Lb-In)
Current
13.5 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Wire Gauge
16-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0398800324Molex00398800324-ND14,87910 złSimilar
ESLM24100Amphenol PCD Shenzhen0ESLM24100-ND11,40440 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes