



2-2825274-4 | |
|---|---|
DigiKey Part Number | A145248-ND |
Manufacturer | |
Manufacturer Product Number | 2-2825274-4 |
Description | 24P VAL-U-LOK HCS VRTHDR W/PGS G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2825274-4 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.504" (12.80mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock, Glow Wire Compliant |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 13A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 zł | 8,37 zł |
| 10 | 7,12100 zł | 71,21 zł |
| 105 | 6,02876 zł | 633,02 zł |
| 525 | 5,38141 zł | 2 825,24 zł |
| 1 050 | 5,12462 zł | 5 380,85 zł |
| 5 040 | 4,58809 zł | 23 123,97 zł |
| Unit Price without VAT: | 8,37000 zł |
|---|---|
| Unit Price with VAT: | 10,29510 zł |

