




2227670-7 | |
|---|---|
DigiKey Part Number | A126888-ND |
Manufacturer | |
Manufacturer Product Number | 2227670-7 |
Description | CONN ZQSFP+ RCP CAGE 2X2 152P RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 152 (38 x 4) Position ZQSFP+ Receptacle with Cage, Ganged (2x2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227670-7 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x2) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type ZQSFP+ | Base Product Number |
Number of Positions 152 (38 x 4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,42000 zł | 310,42 zł |
| 12 | 260,49750 zł | 3 125,97 zł |
| 36 | 241,08222 zł | 8 678,96 zł |
| 60 | 232,55750 zł | 13 953,45 zł |
| 108 | 223,12333 zł | 24 097,32 zł |
| Unit Price without VAT: | 310,42000 zł |
|---|---|
| Unit Price with VAT: | 381,81660 zł |

