24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-2201196-4

DigiKey Part Number
A125055TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2-2201196-4
Description
CONN PLUG 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2-2201196-4 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.98mm
Number of Positions
24
Height Above Board
0.030" (0.75mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.