
2-2170808-2 | |
|---|---|
DigiKey Part Number | 2-2170808-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2170808-2 |
Description | CONN QSFP28 CAGE 1X2 W/HSINK R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2170808-2 Models |
Category | Connector Type QSFP28 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded, Light Pipe |
Connector Style Cage, Ganged (1 x 2) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 107,63222 zł | 4 843,45 zł |
| Unit Price without VAT: | 107,63222 zł |
|---|---|
| Unit Price with VAT: | 132,38763 zł |

