Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2-1971030-7 | |
|---|---|
DigiKey Part Number | 17-2-1971030-7-ND |
Manufacturer | |
Manufacturer Product Number | 2-1971030-7 |
Description | 7POS PLUG HOUSING FOR GIC 2.0 EV |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Blue 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1971030-7 Models |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Blue |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -30°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1971030-7 | TE Connectivity AMP Connectors | 0 | A136981-ND | 0,56351 zł | Parametric Equivalent |
| 1-1971032-7 | TE Connectivity AMP Connectors | 0 | 17-1-1971032-7-ND | 1,40905 zł | Parametric Equivalent |
| 1-2232979-7 | TE Connectivity AMP Connectors | 15 004 | 17-1-2232979-7-ND | 1,18000 zł | Parametric Equivalent |
| 1-2350224-7 | TE Connectivity AMP Connectors | 47 875 | 17-1-2350224-7-ND | 0,79000 zł | Parametric Equivalent |
| 1971030-7 | TE Connectivity AMP Connectors | 0 | A125696-ND | 0,51646 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 0,39105 zł | 1 877,04 zł |
| Unit Price without VAT: | 0,39105 zł |
|---|---|
| Unit Price with VAT: | 0,48099 zł |









