2-178238-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1 086
Unit Price: 55,98000 zł
Datasheet

Similar


3M
In Stock: 117
Unit Price: 26,28000 zł
Datasheet

Similar


3M
In Stock: 0
Unit Price: 37,13000 zł
Datasheet

Similar


3M
In Stock: 179
Unit Price: 38,89000 zł
Datasheet
20 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-178238-2

DigiKey Part Number
A26140-ND
Manufacturer
Manufacturer Product Number
2-178238-2
Description
CONN RCPT 20POS R/A SOLDER
Customer Reference
Detailed Description
20 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Flange Feature
Housing/Shell (M2.6)
Part Status
Obsolete
Features
Board Lock
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-5178238-2TE Connectivity AMP Connectors1 086A33472-ND55,98000 złDirect
10220-55G3PL3M11710220-55G3PL-ND26,28000 złSimilar
N10220-5212PC3M0N10220-5212PC-ND37,13000 złSimilar
N10220-52B2PC3M1793M155872-ND38,89000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes