2-174225-5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 1 015
Unit Price: 112,82000 zł
Datasheet
Image for 2-174225-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-174225-5

DigiKey Part Number
A29093-ND
Manufacturer
Manufacturer Product Number
2-174225-5
Description
CONN D-TYPE CAP 68POS R/A SOLDER
Customer Reference
Detailed Description
68 Position D-Type Cap, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Zinc, Nickel Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
1A
Connector Type
Cap, Male Pins
Features
Shielded
Number of Positions
Voltage Rating
100V
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT)
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Material
Phosphor Bronze
Contact Type
Signal
Operating Temperature
-55°C ~ 85°C
Flange Feature
Housing/Shell (M2.5); Latchblocks
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-5174225-5TE Connectivity AMP Connectors1 015A33476-ND112,82000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes