3 Position Rectangular Receptacle Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1740918-3

DigiKey Part Number
A117444-ND
Manufacturer
Manufacturer Product Number
2-1740918-3
Description
CONN RCPT 3POS IDC TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin
Datasheet
 Datasheet
EDA/CAD Models
2-1740918-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line), Right Angle
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Features
Mates to PCB
Contact Type
Female Blade Socket
Contact Finish
Tin
Number of Positions
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
15 4000,50725 zł7 811,65 zł
Manufacturers Standard Package
Unit Price without VAT:0,50725 zł
Unit Price with VAT:0,62392 zł