2-1571586-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 3 634
Unit Price: 8,91000 zł
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 56
Unit Price: 60,25000 zł
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 742
Unit Price: 4,38000 zł
Datasheet

Similar


Aries Electronics
In Stock: 1 801
Unit Price: 6,36000 zł
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: 17,88695 zł
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: 10,51643 zł
Datasheet

Similar


Aries Electronics
In Stock: 0
Unit Price: 21,12464 zł
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: 1,45158 zł
Datasheet
Image for 2-1571586-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1571586-3

DigiKey Part Number
2-1571586-3-ND
Manufacturer
Manufacturer Product Number
2-1571586-3
Description
CONN IC DIP SOCKET 14POS GOLD
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2-1571586-3 Models
Product Attributes
Filter Similar Products
Category
Features
Open Frame
Manufacturer
TE Connectivity AMP Connectors
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Bulk
Contact Finish - Post
Gold
Part Status
Obsolete
Contact Finish Thickness - Post
25.0µin (0.63µm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Copper
Number of Positions or Pins (Grid)
14 (2 x 7)
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 105°C
Contact Finish - Mating
Gold
Termination Post Length
0.125" (3.18mm)
Contact Finish Thickness - Mating
25.0µin (0.63µm)
Material Flammability Rating
UL94 V-0
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
110-43-314-41-001000Mill-Max Manufacturing Corp.3 634ED90033-ND8,91000 złSimilar
110-43-314-41-605000Mill-Max Manufacturing Corp.56110-43-314-41-605000-ND60,25000 złSimilar
110-44-314-41-001000Mill-Max Manufacturing Corp.742ED90049-ND4,38000 złSimilar
14-3518-10Aries Electronics1 801A401-ND6,36000 złSimilar
14-3518-101HAries Electronics014-3518-101H-ND17,88695 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes