
2120320-1 | |
|---|---|
DigiKey Part Number | A117410-ND |
Manufacturer | |
Manufacturer Product Number | 2120320-1 |
Description | MODULE W/O CONTACTS FEMALE 8POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts Black 8 (6 + 2 Coax) Position |
Datasheet | Datasheet |
EDA/CAD Models | 2120320-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 8 (6 + 2 Coax) | |
Size | - | |
Termination Style | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | Black | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 25,70433 zł | 9 253,56 zł |
| Unit Price without VAT: | 25,70433 zł |
|---|---|
| Unit Price with VAT: | 31,61633 zł |

