
2-1102638-5 | |
|---|---|
DigiKey Part Number | A117400-ND |
Manufacturer | |
Manufacturer Product Number | 2-1102638-5 |
Description | CONN BASE BOTTOM ENTRY SZ3 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.780" L x 2.205" W x 0.866" H (96.00mm x 56.00mm x 22.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Obsolete | Housing Material Aluminum Alloy, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Aluminum Oxide |
Style Bottom Entry | Base Product Number |
Size 3 |






