
1981972-1 | |
|---|---|
DigiKey Part Number | 1981972-1-ND |
Manufacturer | |
Manufacturer Product Number | 1981972-1 |
Description | CONN PLUG HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1981972-1 Models |
Category | Row Spacing 0.299" (7.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 1,10924 zł | 3 549,57 zł |
| Unit Price without VAT: | 1,10924 zł |
|---|---|
| Unit Price with VAT: | 1,36437 zł |







