
193673-3 | |
|---|---|
DigiKey Part Number | 193673-3-ND |
Manufacturer | |
Manufacturer Product Number | 193673-3 |
Description | CONTACT SOCKET POWER 8AWG SILVER |
Customer Reference | |
Detailed Description | Contact Silver Power Socket 8 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Obsolete | Current Rating (Amps) 60 A |
Type Power | Base Product Number |
Pin or Socket Socket |

