
1934340-1 | |
|---|---|
DigiKey Part Number | A107870-ND |
Manufacturer | |
Manufacturer Product Number | 1934340-1 |
Description | CONN HEADER HD 90POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 1934340-1 Models |
Category | Number of Columns 10 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style High Speed | Current Rating (Amps) 0.5A |
Number of Positions 90 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -65°C ~ 90°C |
Pitch 0.075" (1.90mm) | Voltage Rating 250V |
Number of Rows 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 66,59138 zł | 26 636,55 zł |
| Unit Price without VAT: | 66,59138 zł |
|---|---|
| Unit Price with VAT: | 81,90740 zł |

