Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1932638-2 | |
|---|---|
DigiKey Part Number | 1932638-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1932638-2 |
Description | CONN RCPT USB2.0 TYPEA 4P SMD RA |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Feature Horizontal |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 85°C |
Part Status Obsolete | Number of Ports 1 |
Connector Type USB-A (USB TYPE-A) | Current Rating (Amps) 1A per Contact |
Number of Contacts 4 | Voltage - Rated 30VAC |
Gender Receptacle | Mating Cycles 1500 |
Specifications USB 2.0 | Shielding Shielded |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-292303-6 | TE Connectivity AMP Connectors | 2 022 | A118230CT-ND | 10,66000 zł | Parametric Equivalent |
| 292303-9 | TE Connectivity AMP Connectors | 1 125 | A108853CT-ND | 12,10000 zł | Parametric Equivalent |
| KUSBX-SMT4-ASFS1N-B30TR | Kycon, Inc. | 0 | 2092-KUSBX-SMT4-ASFS1N-B30TR-ND | 2,14522 zł | Parametric Equivalent |
| KUSBX-SMT4-ASFS1N-BTR | Kycon, Inc. | 396 | 2092-KUSBX-SMT4-ASFS1N-BTRCT-ND | 2,55000 zł | Parametric Equivalent |
| KUSBX-SMT4-ASFS1N-W30TR | Kycon, Inc. | 0 | 2092-KUSBX-SMT4-ASFS1N-W30TR-ND | 1,72575 zł | Parametric Equivalent |




