
1879995-3 | |
|---|---|
DigiKey Part Number | A120825-ND |
Manufacturer | |
Manufacturer Product Number | 1879995-3 |
Description | CONN SSL T-SPLITTER 5POS |
Customer Reference | |
Detailed Description | SSL Connector 5 Position T-Splitter Cable/Wire to Cable/Wire |
Datasheet | Datasheet |
EDA/CAD Models | 1879995-3 Models |
Category | Features Keyed |
Manufacturer TE Connectivity AMP Connectors | Housing Color Natural |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Voltage Rating 400V |
Style Cable/Wire to Cable/Wire | Current Rating (Amps) 16A, 20A |
Connector Type T-Splitter | Ingress Protection IP20 |
Number of Positions 5 | Base Product Number |
Mounting Type Free Hanging (In-Line) |

