
1871419-1 | |
|---|---|
DigiKey Part Number | A125616-ND |
Manufacturer | |
Manufacturer Product Number | 1871419-1 |
Description | CONN PLUG HSG 4POS 12.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1871419-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.327" (8.30mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.472" (12.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 696 | 8,42857 zł | 31 151,99 zł |
| Unit Price without VAT: | 8,42857 zł |
|---|---|
| Unit Price with VAT: | 10,36714 zł |

