Parametric Equivalent

184262-2 | |
|---|---|
DigiKey Part Number | 184262-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184262-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.900" (22.86mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Mating End Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.135" (3.43mm) |
Tab Length 0.305" (7.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 184262-1 | TE Connectivity AMP Connectors | 0 | 184262-1-ND | 1,16256 zł | Parametric Equivalent |
| 42599-2 | TE Connectivity AMP Connectors | 0 | A105050-ND | 3,12000 zł | Parametric Equivalent |
| 55675-1 | TE Connectivity AMP Connectors | 2 888 | A27957-ND | 2,37000 zł | Parametric Equivalent |
| 55675-2 | TE Connectivity AMP Connectors | 15 706 | A27957CT-ND | 2,76000 zł | Parametric Equivalent |
| 640902-1 | TE Connectivity AMP Connectors | 4 189 | A27961CT-ND | 2,01000 zł | Parametric Equivalent |









