
184259-1 | |
|---|---|
DigiKey Part Number | 184259-1-ND |
Manufacturer | |
Manufacturer Product Number | 184259-1 |
Description | CONN TERM RECT 2/0 AWG #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 2/0 AWG 3/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 184259-1 Models |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp, Barrel |
Series | Wire Gauge 2/0 AWG |
Packaging Box | Insulation Non-Insulated |
Part Status Discontinued at DigiKey | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Diameter - Barrel ID 0.513" (13.03mm) |
Terminal Style Single Stud Hole | Diameter - Barrel OD 0.800" (20.32mm) |
Tab Thickness 0.110" (2.79mm) | Diameter - Ring ID 0.390" (9.91mm) |
Width - Outer Edges 0.970" (24.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,48508 zł | 5 121,27 zł |
| Unit Price without VAT: | 20,48508 zł |
|---|---|
| Unit Price with VAT: | 25,19665 zł |



