
182524-2 | |
|---|---|
DigiKey Part Number | A128245-ND |
Manufacturer | |
Manufacturer Product Number | 182524-2 |
Description | .187 F-F RCPT BRZ SNPL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 182524-2 Models |
Category | Tab Length 0.197" (5.00mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.591" (15.00mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-17 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Bronze |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.118" ~ 0.150" (3.00mm ~ 3.81mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| 10 | 1,14500 zł | 11,45 zł |
| 25 | 1,07440 zł | 26,86 zł |
| 50 | 1,02260 zł | 51,13 zł |
| 100 | 0,97350 zł | 97,35 zł |
| 250 | 0,91236 zł | 228,09 zł |
| 500 | 0,86876 zł | 434,38 zł |
| 1 000 | 0,82725 zł | 827,25 zł |
| 2 500 | 0,77543 zł | 1 938,57 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |



