
2-180464-4 | |
|---|---|
DigiKey Part Number | A125054TR-ND - Tape & Reel (TR) A125054CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-180464-4 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-180464-4 Models |
Category | Tab Length 0.299" (7.60mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13.5-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Phosphor Bronze |
Gender Female | Insulation Diameter 0.098" ~ 0.150" (2.50mm ~ 3.81mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 zł | 1,36 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 0,71056 zł | 8 526,72 zł |
| Unit Price without VAT: | 1,36000 zł |
|---|---|
| Unit Price with VAT: | 1,67280 zł |






