
179054-6 | |
|---|---|
DigiKey Part Number | 17-179054-6-ND |
Manufacturer | |
Manufacturer Product Number | 179054-6 |
Description | 040 MLC MK-2 PLUG ASSY 16P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Gray 0.098" (2.50mm) |
EDA/CAD Models | 179054-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Gray |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 120°C |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,80070 zł | 5 601,40 zł |
| Unit Price without VAT: | 2,80070 zł |
|---|---|
| Unit Price with VAT: | 3,44486 zł |


